Microchip TechnologyA42MX09-PQG100现场可编程门阵列
FPGA 42MXFamily 14KGates 336Cells 129MHz/215MHz 3.3V/5V 100-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 42MX | |
| 0.45um | |
| 83 | |
| 3 | |
| 516 | |
| 3.3|5 | |
| 336 | |
| 14000 | |
| OTP | |
| 14000 | |
| 336 | |
| 2 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 129|215 | |
| No | |
| STD | |
| 2.5|1.8 | |
| 3 | |
| 5.25 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

