Microchip TechnologyA3PN125-1VQG100现场可编程门阵列
FPGA ProASIC®3 nanoFamily 125KGates 1.5V 100-Pin VQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| ProASIC®3 nano | |
| 130nm | |
| 71 | |
| 2 | |
| 7 | |
| 3072 | |
| 1.5 | |
| 125000 | |
| Flash | |
| 36 | |
| 8 | |
| 125000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -20 | |
| 85 | |
| Commercial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | VQFP |
| 100 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

