Microchip TechnologyA3PE3000-1FG324I现场可编程门阵列
FPGA ProASIC®3EFamily 3MGates 272MHz 1.5V 324-Pin FBGA Tray
| Not Compliant | |
| 3A991.d. | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ProASIC®3E | |
| 130nm | |
| 221 | |
| 8 | |
| 7 | |
| 75264 | |
| 1.5 | |
| 3000000 | |
| Flash | |
| 504 | |
| 112 | |
| 3000000 | |
| 18 | |
| 6 | |
| Yes | |
| Yes | |
| Yes | |
| 272 | |
| Yes | |
| 1 | |
| 110 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.25 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 324 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

