Microchip TechnologyA3P1000-FG144T现场可编程门阵列
FPGA ProASIC®3Family 1MGates 231MHz 1.5V 144-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ProASIC®3 | |
| 130nm | |
| 97 | |
| 4 | |
| 7 | |
| 24576 | |
| 1.5 | |
| 1000000 | |
| Flash | |
| 144 | |
| 32 | |
| 1000000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| 231 | |
| Yes | |
| STD | |
| LVTTL|LVCMOS | |
| 25 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 125 | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

