TE ConnectivityA201KZQ04Switch Toggle
Switch Toggle ON None ON DPDT Locking Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| DPDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Chrome | |
| 15.75 | |
| 2 | |
| 4.83 | |
| Panel Mount with Threads | |
| Wire Lug | |
| 6 | |
| 3.96 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 9.37 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 38.48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

