Allegro MicroSystemsA1233LLTR-T霍尔效应传感器
Hall Effect Sensor 30mA Monolithic 5V/9V/12V/15V/18V Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Monolithic | |
| IC | |
| -55 | |
| 30 | |
| 55 | |
| 0.2 | |
| 30 | |
| 3.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 8000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This precision engineered A1233LLTR-T Hall effect sensor from Allegro MicroSystems operates as an analog transducer to directly return a voltage. This part can handle a current up to 30 mA. This device's minimum operating supply voltage of 3.5 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

