| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 10 | |
| 8.26 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 20 | |
| 250V | |
| -40 | |
| 105 | |
| 84.33 | |
| 12.7 | |
| 12.7 | |
| Black | |
| Through Hole |
Never worry about wires becoming undone by implementing this barrier strip A10221007 PCB terminal block developed by Eaton. This is a 1-row connector. Its pitch is 8.26 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. A10221007 is housed in thermoplastic. This device has a maximum current rating of 15 A. It uses the solder termination method. Its wire is 14-22 AWG. This product is 100.83 mm long, 12.7 mm tall and 12.7 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

