Amphenol RFA-4JA射频连接器
Conn AMC 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| AMC | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| Snap-On | |
| 30 | |
| Standard | |
| -40 | |
| 90 | |
| Reel | |
| 2 | |
| 2 | |
| 0.6 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

