Raltron ElectronicsA-4.000-18石英晶体
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/U Thru-Hole T/R
| Compliant | |
| EAR99 | |
| 8541.60.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 4 | |
| ±30 | |
| ±50 | |
| ±5 | |
| 18 | |
| 80 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 13.49(Max) |
| Package Width | 4.65(Max) |
| Package Length | 11.05(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/U |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

