| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 14 to 27.6 |
| Line Current (A) | 0.24 |
| Power Rating (W) | 5.8 |
| Typical Speed (r/min) | 3600 |
| Maximum Airflow (CFM) | 120 |
| Maximum Pressure | 0.402inH2O |
| Noise Level (dB) | 43 |
| Shape | Rectangular |
| Size (Metric) (mm) | 120 X 120 X 38 |
| Mounting | Flange Mount |
| Protection | Polarity|Locking |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 320 |
| Product Length (Metric) (mm) | 120 |
| Product Depth (Metric) (mm) | 120 |
| Product Height (Metric) (mm) | 38 |
| Special Features | Sensor |