Amphenol97-3057-1007抽缩起动适配器
Cable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Zinc Alloy Die Cast Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 11.1 | |
| 12SL|14|14S | |
| Connector Circular | |
| 180° | |
| Zinc Alloy Die Cast | |
| Chromate | |
| -55 | |
| 125 | |
| Cable Clamp Backshell | |
| 25.27 | |
| 21.59 |
Use this threaded cable clamp 97-3057-1007 connector accessory from Amphenol on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 25.27 mm tall.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
