TE Connectivity969973-6连接器插头及 PCB 插座
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250VAC | |
| 12 | |
| -65 | |
| 125 | |
| Reel | |
| 14.79 | |
| 7.65 | |
| 6.2 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

