TE Connectivity953698-1分立接线罩连接器
Conn Housing PL 3 POS 2.54mm Crimp ST Cable Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 7.5 | |
| 24VDC | |
| -40 | |
| 85 | |
| Box | |
| 13.9 | |
| 10.4 | |
| 33.7 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

