TE Connectivity953264-1连接器插头及 PCB 插座
Conn Wire to Board HDR 18 POS 2.54mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Wire to Board | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 12VDC | |
| -40 | |
| 85 | |
| Tray | |
| 41 | |
| 16 | |
| 21.2 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

