Amphenol Communications Solutions95000-103LF连接器插头及 PCB 插座

Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 3 Positions - 2mm (0.079in) - Right Angle

Thanks to FCI's wire to board 95000-103LF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 3 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. 95000-103LF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 125 °C. This product is 6 mm long, 3 mm tall and 10.77 mm deep.

Import TariffMay apply to this part

库存总量: 1,259 个零件

Regional Inventory: 1

    Total$0.29Price for 1

    1 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1429+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      法国
      • In Stock: 1
      • Price: $0.2945
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2410+
      Manufacturer Lead Time:
      0 星期
      • In Stock: 1,258
      • Price: $0.9174

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.