Molex93828-3026电话及电信连接器
Conn RJ-45 F/F 8/8 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F/F | |
| 24 | |
| 8/8 | |
| 2 | |
| 8/8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 100Mbps | |
| 0.5/Contact | |
| 125V | |
| (Green/Yellow)/(Yellow/Green) | |
| 2500 | |
| Yes | |
| Brass | |
| Nickel | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 10.55 | |
| 31.5 | |
| 21.37 | |
| 15.4 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

