Molex936012168抽缩起动适配器
Hood 180° 16 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16 | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Polyester Powder | |
| Gray | |
| Hood | |
| GWconnect® |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

