| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 16 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| Bag | |
| 25 | |
| 4.5 | |
| 4.5 | |
| 20 | |
| Cable Mount |
Make the perfect wired connection with this 9330006121 connector contact from Harting, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 20 AWG. It uses the crimp termination method. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

