KYOCERA AVX Components Corporation9296002503906连接器插头及 PCB 插座
Conn Wire to Board F 2 POS 4mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 2 | |
| 1 | |
| Solder | |
| 4 | |
| Straight | |
| 7 | |
| 300VAC | |
| -40 | |
| 125 | |
| 5 | |
| Tape and Reel | |
| 8 | |
| 9 | |
| 9 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
