TE Connectivity925369-5分立接线罩连接器
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Green
| Compliant | |
| EAR99 | |
| Active | |
| 925369-5 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| -65 | |
| 105 | |
| 12.7 | |
| 16.7 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

