Bourns9250A-825-RC含铅电感器
RF Choke Molded/Shielded Wirewound 8200uH 10% 250KHz 40Q-Factor Ferrite 0.026A 119Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 8200u | |
| 10% | |
| 250K | |
| 0.026 | |
| 0.015(Typ) | |
| 119 | |
| 40 | |
| 250K | |
| 0.54M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
This rf choke 9250A-825-RC leaded inductor from Bourns is available for both power applications and RF applications. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This product is 10.92 mm long with a diameter of 4.36 mm. This leaded inductor has a maximum DC current of 26m A with a maximum resistance of 119 Ohm. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 8.2m H. Its test frequency is 250K Hz, while its minimum self-resonant frequency is 540K Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

