Bourns9230-34-RC含铅电感器
RF Choke Molded Wirewound 3.9uH 10% 7.9MHz 45Q-Factor Ferrite 0.35A 1Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 3.9u | |
| 10% | |
| 7.9M | |
| 0.35 | |
| 1 | |
| 45 | |
| 7.9M | |
| 82M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 2.66 | |
| 6.6 |
This rf choke 9230-34-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 6.6 mm long with a diameter of 2.66 mm. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 82M Hz. This leaded inductor has a maximum DC current of 350m A with a maximum resistance of 1 Ohm. This device utilizes wirewound technology. It has an inductance of 3.9u H. It has a tolerance of 10%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

