Reduced Price
HARTING9200160441抽缩起动适配器
Hood 180° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.3 | |
| 16A | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 88.3 | |
| Han® |
Add an extra layer for a connection and protection in a cable assembly with this hood 9200160441 backshell from Harting. Its shell size is 16. This has a Connector Rectangular connector. This product is 70.5 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

