Molex905841304连接器插头及 PCB 插座
Conn IDC Connector RCP 4 POS 1.27mm IDT RA Thru-Hole Picoflex Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 4 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 2.54 | |
| 1.2/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 30 | |
| Tube | |
| 0.323 | |
| 7.59 | |
| 7 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

