| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| M | |
| 64 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| Box | |
| 12.57 | |
| 94 | |
| 11 | |
| Through Hole |
Look no further than the daughter card 9033646921 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This M connector has 64 M contacts. It has a male type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 11 mm tall. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

