Reduced Price
Molex90156-0148分立接线罩连接器
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| Bag | |
| 0.68 | |
| 21.38 | |
| 5.35 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

