Molex90130-3124连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Center Slot | |
| 2.54 | |
| 3/Contact | |
| 350VDC|350VAC | |
| -55 | |
| 125 | |
| 30 | |
| Tray | |
| 3.174 | |
| 33.2 | |
| 9.75 | |
| 10.9 | |
| C-Grid III | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

