TE Connectivity9-520261-2连接器端子
Quick Disconnect Terminal 18-22AWG Brass Black F 23.79mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| -40 | |
| 110 | |
| Nylon | |
| Reel|Strip | |
| 23.79 | |
| Black | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

