TE Connectivity9-338069-0连接器插头及 PCB 插座
Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2 | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| Reel | |
| 30 | |
| 6.9 | |
| 5.3 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

