TE Connectivity9-2835697-8光纤电缆组件
Cable Assembly Optical Cable 150m Duplex LC to Duplex LC 6 to 6 POS PL-PL
| Compliant with Exemption | |
| 5A991.d | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Optical Cable | |
| PL-PL | |
| Duplex LC | |
| Duplex LC | |
| 150 | |
| 9 | |
| 125 | |
| Black | |
| 6 to 6 | |
| Straight to Straight |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

