TE Connectivity9-1393644-1背板连接器
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| -55 | |
| 125 | |
| Tray | |
| 94 | |
| 18.08 | |
| 11.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

