SOURIAU8STA01002SN圆形连接器
Conn Circular SKT 2 POS Crimp/Solder ST Flange Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp/Solder | |
| 10-2 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Conductive Zinc | |
| Black | |
| -55 | |
| 175 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.5 | |
| 19.5 | |
| 32 |
This input/output mil-dtl-38999 circular 8STA01002SN connector from Souriau is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 10-2. This product is 33.5 mm long, 32 mm tall and 19.5 mm deep. It uses the crimp/solder termination method. This circular connector has an operating temperature of -55 to 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

