| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active-Unconfirmed |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 13 |
| Number of Terminals | 13 |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 11-35 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Aluminum |
| Shell Plating | Cadmium |
| Housing Color | Olive Green |
| Maximum Current Rating (A) | 5 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 14.6 |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 35.3 |
| Product Length (mm) | 32.04 |
| Product Depth (mm) | 22.22 |
| Product Height (mm) | 22.22 |