Honeywell8LS1Switch Limit
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.8A 240VAC 550VDC 372.85VA 1.39N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Compact | |
| Wobble | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 0.8@115VDC | |
| 240 | |
| 372.85 | |
| 1.39 | |
| Screw Mount | |
| Conduit | |
| 28.6mm | |
| -29 | |
| 71 | |
| 39.88 | |
| 40.64 | |
| 204.47 |
Thanks to Honeywell and their compact 8LS1 limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. It has a SPDT configuration. 8LS1 is housed in zinc die cast. This device has a maximum current rating of 0.8 A @ 115VDC. This limit switch has an operating temperature range of -29 °C to 71 °C. The 8LS1 limit switch has a conduit termination style. This product is 39.88 mm long, 204.47 mm tall and 40.64 mm deep. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 550 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

