3M89134-0101HA连接器插头及 PCB 插座
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Side Entry Cable Mount Box
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 34 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 47.8 | |
| 7.6 | |
| 10.7 | |
| Cable Mount |
Support physical configuration options for jumper posts by mounting this idc connector 89134-0101HA header connector from 3M. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A. This product is 47.8 mm long, 10.7 mm tall and 7.6 mm deep. 89134-0101HA is housed in gray polybutylene terephthalate. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
