| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Maximum Input Voltage (V) | 1.5 |
| Maximum Input Current (mA) | 25 |
| Maximum Output Voltage (V) | 80 |
| Maximum Output Current (A) | 2 |
| Output Type | DC |
| Minimum Load Current (mA) | 2(Max) |
| I/O Isolation Voltage (V) | 500(RMS) |
| Typical Input to Output Capacitance (pF) | 5(Max) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 120 |
| Packaging | Box|Tray |
| Mounting | Through Hole |
| Package Height | 4.83(Max) |
| Package Width | 11.76(Max) |
| Package Length | 10.62 |
| PCB changed | 6 |
| Pin Count | 6 |