Molex87701-1001SCSI 连接器
Conn SATA RCP 22 POS 2.54mm Press Fit ST Thru-Hole 22 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SATA | |
| RCP | |
| 22 | |
| 22 | |
| 1 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 30V | |
| 30 | |
| -40 | |
| 105 | |
| 500 | |
| Tray | |
| 1.535 | |
| 42.73 | |
| 6 | |
| 8.85 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

