Molex87381-5064连接器插头及 PCB 插座
Conn Socket Strip RCP 50 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 50 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1.9/Contact | |
| 125V | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 1.448 | |
| 50 | |
| 6.2 | |
| 4.5 | |
| Milli-Grid | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

