Molex87264-2452连接器插头及 PCB 插座
Conn Socket Strip RCP 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 4.5 | |
| 1/Contact | |
| 125V | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 0.781 | |
| 24.2 | |
| 5 | |
| 4 | |
| Milli-Grid | |
| 2.55 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

