TE Connectivity867483-1电源连接器
Conn LGH RCP 6 POS 2.54mm Crimp ST Panel Mount 6 Terminal 1 Port Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LGH | |
| RCP | |
| 6 | |
| 6 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 6000VDC | |
| Package | |
| 15.24 | |
| 14.68 | |
| 12.77 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

