| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 20 |
| Maximum Output Voltage (V) | 50 |
| Maximum Output Current (A) | 30 |
| Output Device | FET |
| Output Type | DC |
| Minimum Load Current (mA) | 100 |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 160 |
| Maximum Off-State Leakage Current (uA) | 10 |
| Typical Input to Output Capacitance (pF) | 8 |
| Maximum Turn-On Time (ms) | 2 |
| Maximum Turn-Off Time (ms) | 0.05 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 22.1 |
| Package Width | 44.45 |
| Package Length | 57.15 |
| PCB changed | 4 |
| Supplier Package | Case IP-00 |
| Pin Count | 4 |