3M8325-6009D-超小型连接器
Conn D-Sub SKT 25 POS 1.38mm IDT RA Panel Mount 25 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| B | |
| Box | |
| 53.1 | |
| 12.4 | |
| 16.6 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the 8325-6009 DVI connector from 3M. It has a right angle body orientation. Its pitch is 2.76 mm. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. 8325-6009 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This DVI connector has an operating temperature of -55 to 105 °C. Its 25 terminals use the idt termination method. This product is 53.1 mm long, 16.6 mm tall and 12.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

