| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ALS | |
| Shift Register | |
| Serial/Parallel to Serial/Parallel | |
| 1 | |
| 10 | |
| 0 | |
| 2 | |
| 10 | |
| 8 | |
| Asynchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 25@4.5V to 5.5V | |
| 38 | |
| 3-State | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 9.09(Max) mm |
| Package Length | 9.09(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Do you want to convert between parallel and serial interfaces? If so, this 83021012A counter shift register from Texas Instruments is for you! With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

