Adafruit IndustriesLiquid Flow Meter | 828Flow Controllers and Flow Meters
Liquid Flow Meter - Plastic 1/2 Inch NPS Threaded
Product Description
The sensor comes with three wires: red (5-24VDC power), black (ground) and yellow (Hall effect pulse output). By counting the pulses from the output of the sensor, you can easily track fluid movement: each pulse is approximately 2.25 milliliters. Note this isn't a precision sensor, and the pulse rate does vary a bit depending on the flow rate, fluid pressure and sensor orientation. It will need careful calibration if better than 10% precision is required. However, its great for basic measurement tasks!
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Flowmeter | |
| Liquid | |
| 2MPa | |
| 30L/min(Max) | |
| Plastic | |
| 5 to 18 | |
| No | |
| -25 | |
| 80 | |
| 63.5 | |
| 35.56 | |
| 35.56 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.