Bourns8250-473K-RC含铅电感器
RF Choke Shielded Wirewound 47000uH 10% 79KHz 50Q-Factor Ferrite 0.027A 317Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47000u | |
| 10% | |
| 79K | |
| 0.027 | |
| 0.0055(Typ) | |
| 317 | |
| 50 | |
| 79K | |
| 0.37M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 4.17 | |
| 11.43 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

