Murata Manufacturing82103C表面贴装电感器

Inductor Power Wirewound 10uH 10% 10KHz 35Q-Factor 0.5A 0.4Ohm DCR 1210 T/R

An ideal space-saving electronic component is this power 82103C surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.5 mm long, 2.3 mm tall and 2.7 mm deep. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 38M(Typ) Hz. This device is made with wirewound technology. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 400m Ohm. It has a tolerance of 10%.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.