C&K8121SD9A2GESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.79 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.96 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 75 | |
| Bulk | |
| 12.7 | |
| 7.11 | |
| 12.7 | |
| 6.86 | |
| 12.7 | |
| 26.24 | |
| 6.86 |
This classic 8121SD9A2GE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8121SD9A2GE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 6.86 mm tall and 26.24 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

