| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Coaxial | |
| PIN | |
| Crimp | |
| Straight | |
| Individual | |
| 14.48 | |
| 12 | |
| Cable Mount |
Install this 809-118 connector contact from Glenair as a preventative measure against premature failure of your connections. It has a straight body orientation. This has a Connector Circular connector. This product is 14.48 mm long. Its wire is 12 AWG. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

