| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Subminiature |
| Acting | Slow Blow |
| Application | Battery Charger|Consumer Electronic|Industrial Controller|Power Supply |
| Fuse Size (mm) | 12.4 X 6.4 X 9.2 |
| Current Rating (A) | 4 |
| Maximum Voltage Rating (V) | 300 |
| Maximum AC Voltage Rating (V) | 300 |
| Maximum Power Dissipation (W) | 0.945 |
| Breaking Capacity @ Rated Voltage (A) | 100@300VAC |
| Typical Melting I2t (A²S) | 281.6 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 7.5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Seated Plane Height (mm) | 9.2 |
| Product Depth (mm) | 6.4 |
| Product Length (mm) | 12.4 |
| Product Height (mm) | 9.2 |
| Mounting | Through Hole |