Glenair805-002-16NF10-13SB圆形连接器
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 10-13 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium Chromate | |
| Olive Drab | |
| 5 | |
| 13.4 | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 20.98 | |
| 28.73 |
Use only the best Mighty Mouse 805-002-16NF10-13SB connector from Glenair to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 10-13. It has a plug type gender. This socket type connector's 13 contacts that are made out of beryllium copper and plated with gold over nickel. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 28.73 mm long with a diameter of 20.98 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

